
SF2137E | |
|---|---|
DigiKey Part Number | 490-11902-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2137E |
Description | FILTER SAW 869MHZ 6-SMD |
Customer Reference | |
Detailed Description | 869MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.8dB 17MHz Bandwidth 6-SMD, No Lead |
Category | Applications ISM |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.054" (1.38mm) |
Frequency - Center 869MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 17MHz | Base Product Number |
Insertion Loss 2.8dB |

