27.12 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB27M120F3A01R0

DigiKey Part Number
490-XRCGB27M120F3A01R0TR-ND - Tape & Reel (TR)
490-XRCGB27M120F3A01R0CT-ND - Cut Tape (CT)
490-XRCGB27M120F3A01R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB27M120F3A01R0
Description
CRYSTAL 27.12MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB27M120F3A01R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 698
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,35500 €3,55 €
250,33560 €8,39 €
500,32160 €16,08 €
1000,30840 €30,84 €
2500,29168 €72,92 €
5000,27960 €139,80 €
1 0000,26803 €268,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25568 €767,04 €
6 0000,24511 €1 470,66 €
9 0000,23913 €2 152,17 €
15 0000,23181 €3 477,15 €
21 0000,22712 €4 769,52 €
30 0000,22224 €6 667,20 €
36 0000,21979 €7 912,44 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €