
C1U-W-1200-12-TC2C | |
|---|---|
DigiKey Part Number | C1U-W-1200-12-TC2C-ND |
Manufacturer | |
Manufacturer Product Number | C1U-W-1200-12-TC2C |
Description | AC/DC CONVERTER 12V 1200W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 98.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90.6% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 14.20" L x 5.50" W x 1.67" H (360.7mm x 139.7mm x 42.4mm) | |
Approval Agency | cCSAus, TUV | |
Minimum Load Required | - | |
Base Product Number |

