Ammeter LED - Blue Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA-20PC-6-DC4-BS-C

DigiKey Part Number
811-3308-ND
Manufacturer
Manufacturer Product Number
DCA-20PC-6-DC4-BS-C
Description
AMMETER 0-19.99A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Blue Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
EDA/CAD Models
DCA-20PC-6-DC4-BS-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 19.99A
Display Type
LED - Blue Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
8 ~ 36VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Shunts
Operating Temperature
0°C ~ 60°C
Weight
0.038 lb (17.24 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable