


MYRBP500080B21RE | |
|---|---|
DigiKey Part Number | 811-MYRBP500080B21RETR-ND - Tape & Reel (TR) 811-MYRBP500080B21RECT-ND - Cut Tape (CT) 811-MYRBP500080B21REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRBP500080B21RE |
Description | POWERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 600mA 0.65V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRBP500080B21RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,80320 € | 20,08 € |
| 50 | 0,79000 € | 39,50 € |
| 100 | 0,77720 € | 77,72 € |
| 250 | 0,76060 € | 190,15 € |
| 500 | 0,74826 € | 374,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71718 € | 2 151,54 € |
| 6 000 | 0,70548 € | 4 232,88 € |
| 9 000 | 0,69872 € | 6 288,48 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

