
OKL2-T/12-W12P2-C | |
|---|---|
DigiKey Part Number | 811-2958-2-ND - Tape & Reel (TR) 811-2958-1-ND - Cut Tape (CT) 811-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/12-W12P2-C |
Description | DC DC CONVERTER 0.69-5.5V 66W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 12A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/12-W12P2-C Models |
Category | Power (Watts) 66 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 5 | 8,78400 € | 43,92 € |
| 10 | 8,64300 € | 86,43 € |
| 25 | 8,45800 € | 211,45 € |
| 50 | 8,32060 € | 416,03 € |
| 100 | 8,18530 € | 818,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,00964 € | 2 002,41 € |
| 500 | 7,87906 € | 3 939,53 € |
| 750 | 7,80360 € | 5 852,70 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 11,03520 € |











