Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKX-T/10-D12N-C

DigiKey Part Number
811-2011-5-ND
Manufacturer
Manufacturer Product Number
OKX-T/10-D12N-C
Description
DC DC CONVERTER 0.75-5.5V 50W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 10A 8.3V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OKX-T/10-D12N-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Power (Watts)
50 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
94.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
8.3V
Package / Case
11-SIP Module
Voltage - Input (Max)
14V
Size / Dimension
2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable