
OKX-T/16-D12N-C | |
|---|---|
DigiKey Part Number | 811-2013-5-ND |
Manufacturer | |
Manufacturer Product Number | OKX-T/16-D12N-C |
Description | DC DC CONVERTER 0.75-5.5V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 16A 8.3V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKX-T/16-D12N-C Models |
Category | Current - Output (Max) 16A |
Mfr | Power (Watts) 80 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8.3V | Package / Case 11-SIP Module |
Voltage - Input (Max) 14V | Size / Dimension 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |

