
UWS-3.3/15-Q48NM-C | |
|---|---|
DigiKey Part Number | 811-2365-2-ND - Tape & Reel (TR) 811-2365-1-ND - Cut Tape (CT) 811-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWS-3.3/15-Q48NM-C |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWS-3.3/15-Q48NM-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/16 Brick | |
Size / Dimension | 1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,89000 € | 36,89 € |
| 5 | 35,52200 € | 177,61 € |
| 10 | 34,94600 € | 349,46 € |
| 25 | 34,19680 € | 854,92 € |
| 50 | 33,64040 € | 1 682,02 € |
| 100 | 33,29980 € | 3 329,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 32,55220 € | 6 510,44 € |
| Unit Price without VAT: | 36,89000 € |
|---|---|
| Unit Price with VAT: | 44,63690 € |

