


86202316 | |
|---|---|
DigiKey Part Number | 2160-86202316-ND |
Manufacturer | |
Manufacturer Product Number | 86202316 |
Description | WIRE MARKER SLIP-ON TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | - | |
Cable Diameter | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Legend | - | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,16060 € | 40,15 € |
| 500 | 0,15488 € | 77,44 € |
| 1 000 | 0,14937 € | 149,37 € |
| 5 000 | 0,13733 € | 686,65 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

