
AFS3-00100300-12-10P-4-AM | |
|---|---|
DigiKey Part Number | 1949-AFS3-00100300-12-10P-4-AM-ND |
Manufacturer | |
Manufacturer Product Number | AFS3-00100300-12-10P-4-AM |
Description | IC RF AMP GPS 100MHZ-3GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
P1dB | 10dBm | |
Gain | 32dB | |
Noise Figure | 1.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 125mA | |
Test Frequency | 100MHz ~ 3GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

