
M3-LS-3.4-15 | |
|---|---|
DigiKey Part Number | 3892-M3-LS-3.4-15-ND |
Manufacturer | New Scale Technologies |
Manufacturer Product Number | M3-LS-3.4-15 |
Description | MOTION STAGE LINEAR 15MM MOD |
Customer Reference | |
Detailed Description | USB Controller I2C, SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Scale Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 6V | |
Operating Temperature | 5°C ~ 40°C | |
Package / Case | Module | |
Supplier Device Package | - |




