
M0420SD-204MDAR1-C | |
|---|---|
DigiKey Part Number | M0420SD-204MDAR1-C-ND |
Manufacturer | |
Manufacturer Product Number | M0420SD-204MDAR1-C |
Description | MODULE VF CHAR 4X20 4.87MM |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character 5V Parallel/Serial 150.00mm x 64.00mm x 26.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Outline L x W x H | 150.00mm x 64.00mm x 26.50mm | |
Viewing Area | 89.52mm L x 33.07mm W | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 5V | |
Character Size | 4.87mm H x 3.07mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

