Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT125BQ,115

DigiKey Part Number
1727-74ABT125BQ,115TR-ND - Tape & Reel (TR)
1727-74ABT125BQ,115CT-ND - Cut Tape (CT)
1727-74ABT125BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ABT125BQ,115
Description
IC BUFF NON-INVERT 5.5V 14DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 780
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33900 €3,39 €
250,30320 €7,58 €
1000,26420 €26,42 €
2500,24548 €61,37 €
5000,23422 €117,11 €
1 0000,22806 €228,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21350 €640,50 €
6 0000,20790 €1 247,40 €
9 0000,20509 €1 845,81 €
15 0000,20198 €3 029,70 €
21 0000,20016 €4 203,36 €
30 0000,19841 €5 952,30 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €