
74AHC164PW,118 | |
|---|---|
DigiKey Part Number | 1727-6303-2-ND - Tape & Reel (TR) 1727-6303-1-ND - Cut Tape (CT) 1727-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,15264 € | 38,16 € |
| 500 | 0,14512 € | 72,56 € |
| 1 000 | 0,13890 € | 138,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11695 € | 292,38 € |
| 5 000 | 0,11338 € | 566,90 € |
| 7 500 | 0,11159 € | 836,92 € |
| 12 500 | 0,10962 € | 1 370,25 € |
| 17 500 | 0,10846 € | 1 898,05 € |
| 25 000 | 0,10735 € | 2 683,75 € |
| 62 500 | 0,10495 € | 6 559,38 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

