
74AHCT139D,118 | |
|---|---|
DigiKey Part Number | 1727-6540-2-ND - Tape & Reel (TR) 1727-6540-1-ND - Cut Tape (CT) 1727-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT139D,118 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15240 € | 3,81 € |
| 100 | 0,13100 € | 13,10 € |
| 250 | 0,12072 € | 30,18 € |
| 500 | 0,11452 € | 57,26 € |
| 1 000 | 0,10944 € | 109,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10407 € | 260,18 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

