74AHCT240PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 54
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 248
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 919
Unit Price: 0,94000 €
Datasheet

Similar


onsemi
In Stock: 2 495
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3 504
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 602
Unit Price: 0,62000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT240PW,112

DigiKey Part Number
74AHCT240PW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT240PW,112
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types