
74AUP1G00GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G00GX,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00GX,125 |
Description | IC GATE NAND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05447 € | 544,70 € |
| 20 000 | 0,05312 € | 1 062,40 € |
| 30 000 | 0,05244 € | 1 573,20 € |
| 50 000 | 0,05169 € | 2 584,50 € |
| 70 000 | 0,05125 € | 3 587,50 € |
| 100 000 | 0,05083 € | 5 083,00 € |
| Unit Price without VAT: | 0,05447 € |
|---|---|
| Unit Price with VAT: | 0,06591 € |

