
74AUP1G14GX4-Q100Z | |
|---|---|
DigiKey Part Number | 1727-74AUP1G14GX4-Q100ZTR-ND - Tape & Reel (TR) 1727-74AUP1G14GX4-Q100ZCT-ND - Cut Tape (CT) 1727-74AUP1G14GX4-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GX4-Q100Z |
Description | IC INVERT SCHMITT 1CH 1IN 4X2SON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G14GX4-Q100Z Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.24V |
Series | Input Logic Level - High 0.6V ~ 2.29V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.1ns @ 3.6V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 4-X2SON (0.6x0.6) |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 4-XFDFN |
Current - Quiescent (Max) 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13720 € | 3,43 € |
| 100 | 0,11760 € | 11,76 € |
| 250 | 0,10836 € | 27,09 € |
| 500 | 0,10270 € | 51,35 € |
| 1 000 | 0,09807 € | 98,07 € |
| 2 500 | 0,09596 € | 239,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08780 € | 878,00 € |
| 20 000 | 0,08580 € | 1 716,00 € |
| 30 000 | 0,08480 € | 2 544,00 € |
| 50 000 | 0,08369 € | 4 184,50 € |
| 70 000 | 0,08305 € | 5 813,50 € |
| 100 000 | 0,08242 € | 8 242,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |


