


74AUP1G3208GXZ | |
|---|---|
DigiKey Part Number | 1727-74AUP1G3208GXZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G3208GXZ |
Description | IC AND/OR GATE 1-CIR 3-IN 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G3208GXZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20799 € | 2 079,90 € |
| 20 000 | 0,20394 € | 4 078,80 € |
| 30 000 | 0,20190 € | 6 057,00 € |
| Unit Price without VAT: | 0,20799 € |
|---|---|
| Unit Price with VAT: | 0,25167 € |

