
74AUP1G34GX4Z | |
|---|---|
DigiKey Part Number | 1727-74AUP1G34GX4ZTR-ND - Tape & Reel (TR) 1727-74AUP1G34GX4ZCT-ND - Cut Tape (CT) 1727-74AUP1G34GX4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34GX4Z |
Description | IC BUFF 0.8V/3.6V 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN |
Number of Elements 1 | Supplier Device Package 4-X2SON (0.6x0.6) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10010 € | 10,01 € |
| 250 | 0,09196 € | 22,99 € |
| 500 | 0,08706 € | 43,53 € |
| 1 000 | 0,08304 € | 83,04 € |
| 2 500 | 0,08062 € | 201,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07410 € | 741,00 € |
| 20 000 | 0,07236 € | 1 447,20 € |
| 30 000 | 0,07149 € | 2 144,70 € |
| 50 000 | 0,07053 € | 3 526,50 € |
| 70 000 | 0,06996 € | 4 897,20 € |
| 100 000 | 0,06942 € | 6 942,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |









