
74AUP2G32GT,115 | |
|---|---|
DigiKey Part Number | 1727-6881-2-ND - Tape & Reel (TR) 1727-6881-1-ND - Cut Tape (CT) 1727-6881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G32GT,115 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G32GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06121 € | 306,05 € |
| 10 000 | 0,05945 € | 594,50 € |
| 15 000 | 0,05856 € | 878,40 € |
| 25 000 | 0,05758 € | 1 439,50 € |
| 35 000 | 0,05701 € | 1 995,35 € |
| 50 000 | 0,05646 € | 2 823,00 € |
| 125 000 | 0,05527 € | 6 908,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

