
74CBTLV3384BQ,118 | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3384BQ,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3384BQ,118 |
Description | IC BUS SWITCH 5 X 1:1 24-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26406 € | 792,18 € |
| 6 000 | 0,25739 € | 1 544,34 € |
| 9 000 | 0,25405 € | 2 286,45 € |
| 15 000 | 0,25034 € | 3 755,10 € |
| 21 000 | 0,24818 € | 5 211,78 € |
| 30 000 | 0,24609 € | 7 382,70 € |
| Unit Price without VAT: | 0,26406 € |
|---|---|
| Unit Price with VAT: | 0,31951 € |

