Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC126PW-Q100J

DigiKey Part Number
1727-74HC126PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC126PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC126PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC126PW-Q100J
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28100 €2,81 €
250,25080 €6,27 €
1000,21760 €21,76 €
2500,20180 €50,45 €
5000,19222 €96,11 €
1 0000,18539 €185,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,10100 €252,50 €
5 0000,09784 €489,20 €
7 5000,09626 €721,95 €
12 5000,09450 €1 181,25 €
17 5000,09348 €1 635,90 €
25 0000,09249 €2 312,25 €
62 5000,09037 €5 648,12 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €