Similar

74HC257D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC257D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC257D-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14380 € | 359,50 € |
| 5 000 | 0,13957 € | 697,85 € |
| 7 500 | 0,13745 € | 1 030,88 € |
| 12 500 | 0,13510 € | 1 688,75 € |
| 17 500 | 0,13373 € | 2 340,27 € |
| 25 000 | 0,13241 € | 3 310,25 € |
| 62 500 | 0,12957 € | 8 098,12 € |
| Unit Price without VAT: | 0,14380 € |
|---|---|
| Unit Price with VAT: | 0,17400 € |


