
74HCT193PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-7974-2-ND - Tape & Reel (TR) 1727-7974-1-ND - Cut Tape (CT) 1727-7974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT193PW-Q100J |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 43 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29680 € | 7,42 € |
| 100 | 0,25820 € | 25,82 € |
| 250 | 0,23984 € | 59,96 € |
| 500 | 0,22880 € | 114,40 € |
| 1 000 | 0,22253 € | 222,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21011 € | 525,27 € |
| 5 000 | 0,20433 € | 1 021,65 € |
| 7 500 | 0,20143 € | 1 510,72 € |
| 12 500 | 0,19822 € | 2 477,75 € |
| 17 500 | 0,19634 € | 3 435,95 € |
| 25 000 | 0,19454 € | 4 863,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

