Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT193PW-Q100J

DigiKey Part Number
1727-7974-2-ND - Tape & Reel (TR)
1727-7974-1-ND - Cut Tape (CT)
1727-7974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT193PW-Q100J
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
43 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 4 278 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33100 €3,31 €
250,29680 €7,42 €
1000,25820 €25,82 €
2500,23984 €59,96 €
5000,22880 €114,40 €
1 0000,22253 €222,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,21011 €525,27 €
5 0000,20433 €1 021,65 €
7 5000,20143 €1 510,72 €
12 5000,19822 €2 477,75 €
17 5000,19634 €3 435,95 €
25 0000,19454 €4 863,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €

Other Suppliers on DigiKey

4 278In Stock
Ships from Rochester Electronics, LLC