Similar

74HCT4040D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT4040D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4040D-Q100J |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 79 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25755 € | 643,88 € |
| 5 000 | 0,25070 € | 1 253,50 € |
| 7 500 | 0,24728 € | 1 854,60 € |
| 12 500 | 0,24348 € | 3 043,50 € |
| 17 500 | 0,24127 € | 4 222,23 € |
| 25 000 | 0,23913 € | 5 978,25 € |
| Unit Price without VAT: | 0,25755 € |
|---|---|
| Unit Price with VAT: | 0,31164 € |


