
74LV132D,118 | |
|---|---|
DigiKey Part Number | 1727-6652-2-ND - Tape & Reel (TR) 1727-6652-1-ND - Cut Tape (CT) 1727-6652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV132D,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13810 € | 13,81 € |
| 250 | 0,12736 € | 31,84 € |
| 500 | 0,12092 € | 60,46 € |
| 1 000 | 0,11559 € | 115,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10996 € | 274,90 € |
| 5 000 | 0,10657 € | 532,85 € |
| 7 500 | 0,10488 € | 786,60 € |
| 12 500 | 0,10300 € | 1 287,50 € |
| 17 500 | 0,10190 € | 1 783,25 € |
| 25 000 | 0,10084 € | 2 521,00 € |
| 62 500 | 0,09856 € | 6 160,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

