
74LV1T00GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T00GVHTR-ND - Tape & Reel (TR) 1727-74LV1T00GVHCT-ND - Cut Tape (CT) 1727-74LV1T00GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T00GVH |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58 ~ 0.8V | |
Input Logic Level - High | 0.94 ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15680 € | 3,92 € |
| 100 | 0,13500 € | 13,50 € |
| 250 | 0,12448 € | 31,12 € |
| 500 | 0,11812 € | 59,06 € |
| 1 000 | 0,11290 € | 112,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08432 € | 252,96 € |
| 6 000 | 0,08172 € | 490,32 € |
| 9 000 | 0,08041 € | 723,69 € |
| 15 000 | 0,07897 € | 1 184,55 € |
| 21 000 | 0,07812 € | 1 640,52 € |
| 30 000 | 0,07731 € | 2 319,30 € |
| 75 000 | 0,07556 € | 5 667,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

