74LV4053D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8 502
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 19 685
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 207
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 761
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 2 297
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 27 830
Unit Price: 1,31000 €
Datasheet

Similar


onsemi
In Stock: 4 546
Unit Price: 0,60000 €

Similar


Rochester Electronics, LLC
In Stock: 94 449
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 11 139
Unit Price: 0,37000 €
Datasheet
3 Circuit IC Switch 2:1 105Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4053D,112

DigiKey Part Number
74LV4053D,112-ND
Manufacturer
Manufacturer Product Number
74LV4053D,112
Description
IC SWITCH SPDT X 3 105OHM 16SO
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 105Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
105Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
31ns, 24ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 598 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 598In Stock
Ships from Rochester Electronics, LLC