
74LVC08ABZZ | |
|---|---|
DigiKey Part Number | 1727-74LVC08ABZZTR-ND - Tape & Reel (TR) 1727-74LVC08ABZZCT-ND - Cut Tape (CT) 1727-74LVC08ABZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08ABZZ |
Description | 74LVC08ABZ/SOT8014/DHXQFN14 |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHXQFN (2x2) | |
Package / Case | 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09736 € | 24,34 € |
| 500 | 0,09220 € | 46,10 € |
| 1 000 | 0,08796 € | 87,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08272 € | 248,16 € |
| 6 000 | 0,08016 € | 480,96 € |
| 9 000 | 0,07888 € | 709,92 € |
| 15 000 | 0,07745 € | 1 161,75 € |
| 21 000 | 0,07662 € | 1 609,02 € |
| 30 000 | 0,07582 € | 2 274,60 € |
| 75 000 | 0,07410 € | 5 557,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

