
74LVC1G04GX4Z | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GX4ZTR-ND - Tape & Reel (TR) 1727-74LVC1G04GX4ZCT-ND - Cut Tape (CT) 1727-74LVC1G04GX4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GX4Z |
Description | IC INVERTER 1CH 1-INP 4X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 4-X2SON (0.6x0.6) |
Number of Inputs 1 | Package / Case 4-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,10010 € | 10,01 € |
| 250 | 0,09196 € | 22,99 € |
| 500 | 0,08706 € | 43,53 € |
| 1 000 | 0,08304 € | 83,04 € |
| 2 500 | 0,08062 € | 201,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07410 € | 741,00 € |
| 20 000 | 0,07236 € | 1 447,20 € |
| 30 000 | 0,07149 € | 2 144,70 € |
| 50 000 | 0,07053 € | 3 526,50 € |
| 70 000 | 0,06996 € | 4 897,20 € |
| 100 000 | 0,06942 € | 6 942,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |










