
74LVC1G17GX4Z | |
|---|---|
DigiKey Part Number | 1727-74LVC1G17GX4ZTR-ND - Tape & Reel (TR) 1727-74LVC1G17GX4ZCT-ND - Cut Tape (CT) 1727-74LVC1G17GX4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GX4Z |
Description | IC BUFF 1.65V 4-X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G17GX4Z Models |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN |
Number of Elements 1 | Supplier Device Package 4-X2SON (0.6x0.6) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,09208 € | 23,02 € |
| 500 | 0,08716 € | 43,58 € |
| 1 000 | 0,08313 € | 83,13 € |
| 2 500 | 0,08071 € | 201,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07418 € | 741,80 € |
| 20 000 | 0,07244 € | 1 448,80 € |
| 30 000 | 0,07157 € | 2 147,10 € |
| 50 000 | 0,07061 € | 3 530,50 € |
| 70 000 | 0,07004 € | 4 902,80 € |
| 100 000 | 0,06950 € | 6 950,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

