Similar
Similar

74LVC1G384GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G384GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G384GV-Q100H |
Description | IC SWITCH SPST-NCX1 10OHM SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07362 € | 220,86 € |
| 6 000 | 0,07130 € | 427,80 € |
| 9 000 | 0,07013 € | 631,17 € |
| 15 000 | 0,06884 € | 1 032,60 € |
| 21 000 | 0,06808 € | 1 429,68 € |
| 30 000 | 0,06736 € | 2 020,80 € |
| 75 000 | 0,06579 € | 4 934,25 € |
| Unit Price without VAT: | 0,07362 € |
|---|---|
| Unit Price with VAT: | 0,08908 € |



