
74LVC1G79GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G79GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G79GS,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 500 MHz | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 500 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06957 € | 347,85 € |
| 10 000 | 0,06761 € | 676,10 € |
| 15 000 | 0,06662 € | 999,30 € |
| 25 000 | 0,06553 € | 1 638,25 € |
| 35 000 | 0,06490 € | 2 271,50 € |
| 50 000 | 0,06428 € | 3 214,00 € |
| 125 000 | 0,06297 € | 7 871,25 € |
| Unit Price without VAT: | 0,06957 € |
|---|---|
| Unit Price with VAT: | 0,08418 € |

