Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC240AD,118

DigiKey Part Number
1727-74LVC240AD,118TR-ND - Tape & Reel (TR)
1727-74LVC240AD,118CT-ND - Cut Tape (CT)
1727-74LVC240AD,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC240AD,118
Description
IC BUFFER INVERTING 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39500 €3,95 €
250,35440 €8,86 €
1000,30930 €30,93 €
2500,28792 €71,98 €
5000,27504 €137,52 €
1 0000,26980 €269,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21502 €430,04 €
4 0000,20879 €835,16 €
6 0000,20568 €1 234,08 €
10 0000,20222 €2 022,20 €
14 0000,20020 €2 802,80 €
20 0000,19826 €3 965,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €