74LVCH16244ABX,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HXQFNU (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ABX,518

DigiKey Part Number
74LVCH16244ABX,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16244ABX,518
Description
IC BUFF NON-INVERT 3.6V 60HXQFNU
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HXQFNU (4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
60-XFQFN Dual Rows, Exposed Pad
Supplier Device Package
60-HXQFNU (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes