74LVCH16245ADL,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 439
Unit Price: 0,73000 €
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 0,60153 €
Datasheet

Similar


onsemi
In Stock: 1 645
Unit Price: 1,48000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,55295 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53993 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 645
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 988
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 779
Unit Price: 1,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 359
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 29 455
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 911
Unit Price: 1,48000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16245ADL,118

DigiKey Part Number
1727-4128-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16245ADL,118
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16245ADL,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

41In Stock
Ships from Rochester Electronics, LLC