BC847B-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 28 855
Unit Price: 0,29000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 977
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 098
Unit Price: 0,15000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 980
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 974
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847B-QVL

DigiKey Part Number
1727-BC847B-QVLTR-ND - Tape & Reel (TR)
1727-BC847B-QVLCT-ND - Cut Tape (CT)
1727-BC847B-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847B-QVL
Description
TRANS NPN 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
250 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC847BLT1Gonsemi28 855SBC847BLT1GOSCT-ND0,29000 €Direct
BC847A RFGTaiwan Semiconductor Corporation4 9771801-BC847ARFGCT-ND0,15000 €Similar
BC847B RFGTaiwan Semiconductor Corporation4 098BC847BRFGCT-ND0,15000 €Similar
BC847B-AU_R1_000A1Panjit International Inc.03757-BC847B-AU_R1_000A1CT-ND0,14000 €Similar
BC847BH RFGTaiwan Semiconductor Corporation5 9801801-BC847BHRFGCT-ND0,15000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01502 €150,20 €
20 0000,01343 €268,60 €
30 0000,01262 €378,60 €
50 0000,01171 €585,50 €
70 0000,01116 €781,20 €
100 0000,01064 €1 064,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01502 €
Unit Price with VAT:0,01817 €