Direct
Similar
Similar
Similar

BCM856BSF | |
|---|---|
DigiKey Part Number | BCM856BSF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM856BSF |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM856BSF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07718 € | 771,80 € |
| 20 000 | 0,07099 € | 1 419,80 € |
| 30 000 | 0,06783 € | 2 034,90 € |
| 50 000 | 0,06429 € | 3 214,50 € |
| 70 000 | 0,06219 € | 4 353,30 € |
| 100 000 | 0,06164 € | 6 164,00 € |
| Unit Price without VAT: | 0,07718 € |
|---|---|
| Unit Price with VAT: | 0,09339 € |



