Similar
Similar

BCV72-QR | |
|---|---|
DigiKey Part Number | 1727-BCV72-QRTR-ND - Tape & Reel (TR) 1727-BCV72-QRCT-ND - Cut Tape (CT) 1727-BCV72-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV72-QR |
Description | TRANS NPN 60V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 10 220 | 1801-BC846ARFGCT-ND | 0,15000 € | Similar |
| BC846B-AU_R1_000A1 | Panjit International Inc. | 2 510 | 3757-BC846B-AU_R1_000A1CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02850 € | 85,50 € |
| 6 000 | 0,02538 € | 152,28 € |
| 9 000 | 0,02378 € | 214,02 € |
| 15 000 | 0,02199 € | 329,85 € |
| 21 000 | 0,02092 € | 439,32 € |
| 30 000 | 0,01989 € | 596,70 € |
| Unit Price without VAT: | 0,02850 € |
|---|---|
| Unit Price with VAT: | 0,03449 € |



