BUK7608-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 884
Unit Price: 6,58000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5 317
Unit Price: 1,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 99
Unit Price: 2,68000 €
Datasheet

Similar


Infineon Technologies
In Stock: 757
Unit Price: 2,21000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 2,57000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,27267 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,96215 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 496
Unit Price: 2,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 352
Unit Price: 3,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 681
Unit Price: 2,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,75000 €
Datasheet
N-Channel 55 V 75A (Tc) 254W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7608-55A,118

DigiKey Part Number
1727-7162-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK7608-55A,118
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 254W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 0 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4352 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
254W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes