


BZB784-C10-QX | |
|---|---|
DigiKey Part Number | 1727-BZB784-C10-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C10-QX |
Description | DIODE ZENER ARRAY 10V SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04492 € | 134,76 € |
| 6 000 | 0,04030 € | 241,80 € |
| 9 000 | 0,03793 € | 341,37 € |
| 15 000 | 0,03528 € | 529,20 € |
| 21 000 | 0,03370 € | 707,70 € |
| 30 000 | 0,03217 € | 965,10 € |
| 75 000 | 0,02881 € | 2 160,75 € |
| 150 000 | 0,02674 € | 4 011,00 € |
| 300 000 | 0,02539 € | 7 617,00 € |
| Unit Price without VAT: | 0,04492 € |
|---|---|
| Unit Price with VAT: | 0,05435 € |

