Similar
Similar

BZB84-B11,215 | |
|---|---|
DigiKey Part Number | BZB84-B11,215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B11,215 |
Description | DIODE ZENER ARRAY 11V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B11,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 11 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03902 € | 117,06 € |
| 6 000 | 0,03492 € | 209,52 € |
| 9 000 | 0,03282 € | 295,38 € |
| 15 000 | 0,03047 € | 457,05 € |
| 21 000 | 0,02907 € | 610,47 € |
| 30 000 | 0,02771 € | 831,30 € |
| 75 000 | 0,02473 € | 1 854,75 € |
| 150 000 | 0,02289 € | 3 433,50 € |
| 300 000 | 0,02134 € | 6 402,00 € |
| Unit Price without VAT: | 0,03902 € |
|---|---|
| Unit Price with VAT: | 0,04721 € |



