Similar
Similar
Similar
Similar

BZT52H-B5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B5V1-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-B5V1-QXCT-ND - Cut Tape (CT) 1727-BZT52H-B5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B5V1-QX |
Description | DIODE ZENER 5.1V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 375 mW ±1.96% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04496 € | 22,48 € |
| 1 000 | 0,03951 € | 39,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03257 € | 97,71 € |
| 6 000 | 0,02905 € | 174,30 € |
| 9 000 | 0,02726 € | 245,34 € |
| 15 000 | 0,02525 € | 378,75 € |
| 21 000 | 0,02405 € | 505,05 € |
| 30 000 | 0,02289 € | 686,70 € |
| 75 000 | 0,02033 € | 1 524,75 € |
| 150 000 | 0,01876 € | 2 814,00 € |
| 300 000 | 0,01743 € | 5 229,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |





