BZT52H-B5V1-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 940
Unit Price: 0,22000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 11 045
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 21 087
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 14 795
Unit Price: 0,09000 €
Datasheet
Zener Diode 5.1 V 375 mW ±1.96% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B5V1-QX

DigiKey Part Number
1727-BZT52H-B5V1-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-B5V1-QXCT-ND - Cut Tape (CT)
1727-BZT52H-B5V1-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B5V1-QX
Description
DIODE ZENER 5.1V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 5.1 V 375 mW ±1.96% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
375 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10000 €1,00 €
1000,06170 €6,17 €
5000,04496 €22,48 €
1 0000,03951 €39,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03257 €97,71 €
6 0000,02905 €174,30 €
9 0000,02726 €245,34 €
15 0000,02525 €378,75 €
21 0000,02405 €505,05 €
30 0000,02289 €686,70 €
75 0000,02033 €1 524,75 €
150 0000,01876 €2 814,00 €
300 0000,01743 €5 229,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €