
BZT52H-C6V8,115 | |
|---|---|
DigiKey Part Number | 2156-BZT52H-C6V8,115-954-ND |
Manufacturer | |
Manufacturer Product Number | BZT52H-C6V8,115 |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TA) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 4 V |
| Bulk: | 148800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 897 | 0,03427 € | 236,36 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04147 € |


