Zener Diode 3.3 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C3V3,115

DigiKey Part Number
1727-4970-2-ND - Tape & Reel (TR)
1727-4970-1-ND - Cut Tape (CT)
1727-4970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C3V3,115
Description
DIODE ZENER 3.3V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C3V3,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77 347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08700 €0,87 €
1000,05340 €5,34 €
5000,03882 €19,41 €
1 0000,03405 €34,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,02886 €72,15 €
5 0000,02565 €128,25 €
7 5000,02400 €180,00 €
12 5000,02216 €277,00 €
17 5000,02106 €368,55 €
25 0000,01999 €499,75 €
62 5000,01765 €1 103,12 €
125 0000,01620 €2 025,00 €
250 0000,01498 €3 745,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €