
BZV55-C75,115 | |
|---|---|
DigiKey Part Number | 1727-4975-2-ND - Tape & Reel (TR) 1727-4975-1-ND - Cut Tape (CT) 1727-4975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C75,115 |
Description | DIODE ZENER 75V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05340 € | 5,34 € |
| 500 | 0,03882 € | 19,41 € |
| 1 000 | 0,03405 € | 34,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,02886 € | 72,15 € |
| 5 000 | 0,02565 € | 128,25 € |
| 7 500 | 0,02400 € | 180,00 € |
| 12 500 | 0,02216 € | 277,00 € |
| 17 500 | 0,02106 € | 368,55 € |
| 25 000 | 0,01999 € | 499,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

